VishaySI7454DP-T1-E3MOSFETs
Trans MOSFET N-CH 100V 5A Automotive 8-Pin PowerPAK SO EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| -55 to 150 | |
| 5 | |
| 34@10V | |
| 24@10V | |
| 24 | |
| 4800 | |
| 20 | |
| 10 | |
| 35 | |
| 16 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.07(Max) |
| Verpackungsbreite | 5.89 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | PowerPAK SO EP |
| 8 | |
| Leitungsform | No Lead |
Looking for a component that can both amplify and switch between signals within your circuit? The SI7454DP-T1-E3 power MOSFET from Vishay provides the solution. Its maximum power dissipation is 1900 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes TrenchFET technology. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

