| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 75 | |
| ±20 | |
| -55 to 150 | |
| 16 | |
| 37@10V | |
| 16@10V | |
| 16 | |
| 840@35V | |
| 3800 | |
| 50|10 | |
| 130|20 | |
| 20|35 | |
| 15|20 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.07(Max) mm |
| Verpackungsbreite | 3.05 mm |
| Verpackungslänge | 3.05 mm |
| Leiterplatte geändert | 8 |
| Lieferantenverpackung | PowerPAK 1212 EP |
| 8 | |
| Leitungsform | No Lead |
Create an effective common drain amplifier using this SI7812DN-T1-E3 power MOSFET from Vishay. Its maximum power dissipation is 3800 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes TrenchFET technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

