| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 3 | |
| -55 to 150 | |
| 6.2 | |
| 100 | |
| 1 | |
| 22@10V | |
| 18@10V | |
| 18 | |
| 5.3 | |
| 3.4 | |
| 1 | |
| 110 | |
| 4500 | |
| 12 | |
| 10 | |
| 25 | |
| 10 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 18@10V|25@4.5V | |
| 4.5 | |
| 40 | |
| 70 | |
| 0.85 | |
| 3.9 | |
| 50 | |
| 1.2 | |
| 0.5 | |
| 2.2 | |
| 20 | |
| 10.3 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.02 mm |
| Verpackungsbreite | 5.89 mm |
| Verpackungslänge | 4.9 mm |
| Leiterplatte geändert | 8 |
| Lieferantenverpackung | PowerPAK SO EP |
| 8 | |
| Leitungsform | No Lead |
Create an effective common drain amplifier using this SI7850DP-T1-E3 power MOSFET from Vishay. Its maximum power dissipation is 1800 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with TrenchFET technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

