| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| 0.18um | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 3 | |
| -55 to 150 | |
| 15 | |
| 100 | |
| 1 | |
| 4.2@10V | |
| 27@4.5V | |
| 8.1 | |
| 11.4 | |
| 40 | |
| 3775@15V | |
| 295@15V | |
| 1 | |
| 630 | |
| 5000 | |
| 20 | |
| 13 | |
| 62 | |
| 20 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 3.4@10V|4.7@4.5V | |
| 5 | |
| 60 | |
| 70 | |
| 0.75 | |
| 3.2 | |
| 40 | |
| 1.2 | |
| 0.5 | |
| 2 | |
| 20 | |
| 25 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.07(Max) mm |
| Verpackungsbreite | 5.89 mm |
| Verpackungslänge | 4.9 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | PowerPAK SO EP |
| 8 | |
| Leitungsform | No Lead |
If you need to either amplify or switch between signals in your design, then Vishay's SI7892BDP-T1-E3 power MOSFET is for you. Its maximum power dissipation is 1800 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

