25-50% Rabatt
VishaySI7923DN-T1-E3MOSFETs
Trans MOSFET P-CH 30V 4.3A 8-Pin PowerPAK 1212 EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| P | |
| 2 | |
| 30 | |
| ±20 | |
| 4.3 | |
| 47@10V | |
| 14@10V | |
| 14 | |
| 1300 | |
| 28 | |
| 12 | |
| 38 | |
| 10 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.07(Max) mm |
| Verpackungsbreite | 3.05 mm |
| Verpackungslänge | 3.05 mm |
| Leiterplatte geändert | 8 |
| Lieferantenverpackung | PowerPAK 1212 EP |
| 8 | |
| Leitungsform | No Lead |
Create an effective common drain amplifier using this SI7923DN-T1-E3 power MOSFET from Vishay. Its maximum power dissipation is 1300 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes TrenchFET technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

