| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N | |
| 2 | |
| 100 | |
| ±20 | |
| 3.8 | |
| 49@10V | |
| 16@10V | |
| 16 | |
| 1400 | |
| 20 | |
| 15 | |
| 35 | |
| 15 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.07(Max) |
| Verpackungsbreite | 5.89 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | PowerPAK SO EP |
| 8 | |
| Leitungsform | No Lead |
Make an effective common source amplifier using this SI7942DP-T1-GE3 power MOSFET from Vishay. Its maximum power dissipation is 1400 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

