| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| P | |
| 2 | |
| 60 | |
| ±20 | |
| 3 | |
| 3.2 | |
| 100 | |
| 1 | |
| 64@10V | |
| 26@10V | |
| 26 | |
| 3500 | |
| 30 | |
| 9 | |
| 65 | |
| 8 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.07(Max) mm |
| Verpackungsbreite | 5.89 mm |
| Verpackungslänge | 4.9 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | PowerPAK SO |
| 8 | |
| Leitungsform | No Lead |
This SI7949DP-T1-E3 power MOSFET from Vishay can not only be used for amplifying electronic signals but also for switching between electronic signals. Its maximum power dissipation is 1500 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This P channel MOSFET transistor operates in enhancement mode. This device utilizes TrenchFET technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

