Skyworks SolutionsSI823H1AB-IM1IGBT- und MOSFET-Gate-Treiber-Optokoppler
4.0 A Symmetric Drive ISODrivers with Low Propagation Delay
Si823Hx Isolated Gate Drivers

Si823Hx devices are robust gate drivers for silicon-, GaN- or SiC-based power converter systems, such as SMPS or inverters. Features include a robust 30 V driver VDD capability, low latency for tighter loop control, noise filtering; high CMTI of 125 kV/µs, -5 V voltage withstand on output pins and over-temperature protection. A driver boost stage provides an increased current drive capability during the Miller plateau region for faster turn-on times. Based on our proprietary CMOS capacitive isolation technology, Si823Hx isolated gate drivers deliver superior performance with robust isolation rating to enable driving state-of-the-art GaN or SiC FETs for maximizing system efficiency, while ensuring safety with features such as UVLO protection and dead-time programmability.
| Compliant | |
| EAR99 | |
| Obsolete | |
| SI823H1AB-IM1 | |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85(Max) |
| Verpackungsbreite | 5 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN |
| 14 |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

