Skyworks SolutionsSI823H1CB-IM1RGate- und Leistungstreibern
Driver 4A 2-OUT High Side/Low Side 14-Pin DFN T/R Automotive AEC-Q100
Si823Hx Isolated Gate Drivers

Si823Hx devices are robust gate drivers for silicon-, GaN- or SiC-based power converter systems, such as SMPS or inverters. Features include a robust 30 V driver VDD capability, low latency for tighter loop control, noise filtering; high CMTI of 125 kV/µs, -5 V voltage withstand on output pins and over-temperature protection. A driver boost stage provides an increased current drive capability during the Miller plateau region for faster turn-on times. Based on our proprietary CMOS capacitive isolation technology, Si823Hx isolated gate drivers deliver superior performance with robust isolation rating to enable driving state-of-the-art GaN or SiC FETs for maximizing system efficiency, while ensuring safety with features such as UVLO protection and dead-time programmability.
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| High Side|Low Side | |
| 2 | |
| Independent | |
| IGBT|MOSFET | |
| 2 | |
| 12 | |
| 12 | |
| 30 | |
| TTL | |
| 5.5 | |
| 30 | |
| 4.75 | |
| 1 | |
| 1.8 | |
| 4 | |
| 1|4.2 | |
| -40 | |
| 125 | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85(Max) |
| Verpackungsbreite | 5 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN |
| 14 |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

