Skyworks SolutionsSI823H2BD-IS3RGate- und Leistungstreibern

Driver 4A 2-OUT High Side/Low Side 14-Pin SOIC W T/R

Si823Hx Isolated Gate Drivers

Si823Hx devices are robust gate drivers for silicon-, GaN- or SiC-based power converter systems, such as SMPS or inverters. Features include a robust 30 V driver VDD capability, low latency for tighter loop control, noise filtering; high CMTI of 125 kV/µs, -5 V voltage withstand on output pins and over-temperature protection. A driver boost stage provides an increased current drive capability during the Miller plateau region for faster turn-on times. Based on our proprietary CMOS capacitive isolation technology, Si823Hx isolated gate drivers deliver superior performance with robust isolation rating to enable driving state-of-the-art GaN or SiC FETs for maximizing system efficiency, while ensuring safety with features such as UVLO protection and dead-time programmability.

1.250 Stück: Versand in vsl. 2 Tagen

    Total6.386,75 €Price for 1250

    • (1250)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2236+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1.250 Stück
      • Price: 5,1094 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.