VishaySIA906EDJ-T1-GE3MOSFETs
Trans MOSFET N-CH 20V 4.5A 6-Pin PowerPAK SC-70 EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 20 | |
| ±12 | |
| 1.4 | |
| -55 to 150 | |
| 4.5 | |
| 8000 | |
| 1 | |
| 46@4.5V | |
| 3.5@4.5V|7.5@10V | |
| 7.5 | |
| 0.75 | |
| 0.95 | |
| 8 | |
| 350@10V | |
| 37@10V | |
| 0.6 | |
| 63 | |
| 1900 | |
| 10|12 | |
| 12 | |
| 15|18 | |
| 5|10 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 37@4.5V|51@2.5V | |
| 1.9 | |
| 15 | |
| 110 | |
| 0.8 | |
| 2 | |
| 15 | |
| 1.2 | |
| 12 | |
| 4.5 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) mm |
| Verpackungsbreite | 2.05 mm |
| Verpackungslänge | 2.05 mm |
| Leiterplatte geändert | 6 |
| Lieferantenverpackung | PowerPAK SC-70 EP |
| 6 | |
| Leitungsform | No Lead |
Increase the current or voltage in your circuit with this SIA906EDJ-T1-GE3 power MOSFET from Vishay. Its maximum power dissipation is 1900 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

