SamtecSIB-104-02-F-S-LCSteckverbinderleisten und Leiterplattenbuchsen
Conn One Piece Interface M 4 POS 2.54mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| One Piece Interface | |
| M | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.6/Contact | |
| 396VDC|280VAC | |
| -55 | |
| 125 | |
| Tube | |
| 10.16 | |
| 8.51 | |
| 5.27 | |
| Surface Mount |
Thanks to Samtec's one piece interface SIB-104-02-F-S-LC header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This M connector's 4 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. It has a male type gender. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 2.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 10.16 mm long, 5.27 mm tall and 8.51 mm deep. SIB-104-02-F-S-LC is housed in black liquid crystal polymer. It uses the solder termination method.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

