SamtecSIB-105-02-F-S-LCSteckverbinderleisten und Leiterplattenbuchsen
Conn One Piece Interface M 5 POS 2.54mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| One Piece Interface | |
| M | |
| 5 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.6/Contact | |
| 396VDC|280VAC | |
| 100000 | |
| 15 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 12.7 | |
| 8.51 | |
| 5.27 | |
| Surface Mount |
Mount this one piece interface SIB-105-02-F-S-LC header connector from Samtec on a jumper post on your PCB to support physical configuration options. This M connector's 5 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 1-row connector. It has a male type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 2.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 12.7 mm long, 5.27 mm tall and 8.51 mm deep. SIB-105-02-F-S-LC is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

