SamtecSIB-106-02-F-S-LCSteckverbinderleisten und Leiterplattenbuchsen
Conn One Piece Interface M 6 POS 2.54mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| One Piece Interface | |
| M | |
| 6 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.6/Contact | |
| 396VDC|280VAC | |
| -55 | |
| 125 | |
| Tube | |
| 15.24 | |
| 8.51 | |
| 5.27 | |
| Surface Mount |
Easily mount this one piece interface SIB-106-02-F-S-LC header connector from Samtec onto your PCB project to support a variety of physical configuration options. This M connector's 6 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. This is a 1-row connector. It has a male type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 2.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SIB-106-02-F-S-LC is housed in black liquid crystal polymer. This product is 15.24 mm long, 5.27 mm tall and 8.51 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

