SamtecSIB-108-02-F-S-LCSteckverbinderleisten und Leiterplattenbuchsen
Conn One Piece Interface M 8 POS 2.54mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| One Piece Interface | |
| M | |
| 8 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.6/Contact | |
| 396VDC|280VAC | |
| -55 | |
| 125 | |
| Tube | |
| 20.32 | |
| 8.51 | |
| 5.27 | |
| Surface Mount |
Make strong and binding connections on your circuit boards by adopting this one piece interface SIB-108-02-F-S-LC connector from Samtec. This M connector's 8 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. It has a male type gender. This device has a maximum current rating of 2.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 20.32 mm long, 5.27 mm tall and 8.51 mm deep. SIB-108-02-F-S-LC is housed in black liquid crystal polymer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

