SamtecSIB-116-02-F-S-LCSteckverbinderleisten und Leiterplattenbuchsen
Conn One Piece Interface M 16 POS 2.54mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| One Piece Interface | |
| M | |
| 16 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.6/Contact | |
| 396VDC|280VAC | |
| -55 | |
| 125 | |
| Tube | |
| 40.64 | |
| 8.51 | |
| 5.27 | |
| Surface Mount |
Safety is an important concern when designing electronic devices. Samtec's one piece interface SIB-116-02-F-S-LC header connector helps protect your equipment from accidental shortages. This M connector's 16 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. It has a male type gender. This device has a maximum current rating of 2.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 40.64 mm long, 5.27 mm tall and 8.51 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. SIB-116-02-F-S-LC is housed in black liquid crystal polymer.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

