Silicon LabsSIM3C134-B-GMMicrocontrollers - MCUs
ARM Cortex-32-bit 80 MHz 32 kB USB MCU
| Compliant | |
| 5A992c. | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SiM3C1xx | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 80 | |
| 80 | |
| 32 | |
| Flash | |
| 32KB | |
| 8KB | |
| 16MB | |
| Yes | |
| I2C/I2S/SPI/UART/USART | |
| 28 | |
| 5 | |
| 1 | |
| 2 | |
| 7/11 | |
| 12/12 | |
| 1 | |
| 2 | |
| 10 | |
| 2 | |
| 2 | |
| 0 | |
| 3 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| 650 | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.83 |
| Verpackungsbreite | 6 |
| Verpackungslänge | 6 |
| Leiterplatte geändert | 40 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN EP |
| 40 | |
| Leitungsform | No Lead |
Used in any modern day system or circuit design this SIM3C134-B-GM microcontroller from Silicon Laboratories, will make any design more versatile. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 80 MHz. Its ADC resolution is 12/12, while its DAC resolution is 10. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M3 core architecture. Its flash program memory is 32KB.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

