Silicon LabsSIM3L164CGM | 32-bit ARM® Cortex® M3Microcontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 40-Pin QFN EP Tray

Silicon Laboratories' SIM3L164-C-GM microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 50 MHz. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.8 V. Its flash program memory is 256KB. This device is based on the ARM Cortex M3 core architecture. Its ADC resolution is 12.

209 Stück: morgen versandbereit

    Total5,49 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1242+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 209 Stück
      • Price: 5,488 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.