VishaySIP32411DNP-T1-GE4Leistungsschaltern
Power Switch Hi Side 1-OUT 2.4A 66mOhm 4-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1.1 | |
| 5.5 | |
| -0.3 to 6.3 | |
| 1.1 to 5.5 | |
| 2.4(Max) | |
| 66 | |
| 324 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.55(Max) |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 1.2 |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | TDFN EP |
| 4 | |
| Leitungsform | No Lead |
Reduce the risk of damage to your circuit with the use of this high side SIP32411DNP-T1-GE4 power switch by Vishay. This charge controller has single output. This device has a maximum power dissipation of 324 mW. It features 0.066 Ohm switch on resistance. This charge controller has an input voltage of 1.1 to 5.5 V. Its maximum power dissipation is 324 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

