VishaySIP32413DNP-T1-GE4Leistungsschaltern
Power Switch Hi Side 1-OUT 2A 66mOhm 8-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1.1 | |
| 5.5 | |
| -0.3 to 6 | |
| 1.1 to 5.5 | |
| 2 | |
| 66 | |
| 580 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.55(Max) |
| Verpackungsbreite | 2 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | TDFN EP |
| 8 | |
| Leitungsform | No Lead |
By implementing this high side SIP32413DNP-T1-GE4 power switch by Vishay into your circuit you are greatly reducing the risk for damaging it. This charge controller has single output. This charge controller has an input voltage of 1.1 to 5.5 V. This device has a maximum power dissipation of 580 mW. It features 0.066 Ohm switch on resistance. Its maximum power dissipation is 580 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
