VishaySIP32419DN-T1-GE4Strombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT 6V to 28V 3.5A 10-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1 | |
| 3.5 | |
| 6 | |
| 28 | |
| 56 | |
| 1420 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 10 | |
| Leitungsform | No Lead |
It's easy to keep your circuit safe from high voltages with this simple SIP32419DN-T1-GE4 power switch by Vishay. This charge controller has single output. This device has a maximum power dissipation of 1420 mW. This charge controller has an input voltage of 6 to 28 V. It features 0.056 Ohm switch on resistance. Its maximum power dissipation is 1420 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
