VishaySIP32429DN-T1-GE4Strombegrenzungsschaltern

Current Limit SW 1-IN 1-OUT 6V to 28V 3.5A 10-Pin DFN EP T/R

For all your high current and voltage switching needs, use this SIP32429DN-T1-GE4 power switch by Vishay to get the fastest on and off response. This charge controller has single output. It features 0.056 Ohm switch on resistance. This charge controller has an input voltage of 6 to 28 V. This device has a maximum power dissipation of 1420 mW. Its maximum power dissipation is 1420 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Auf Lager: 5.090 Stück

Regional Inventory: 2.590

    Total2,47 €Price for 1

    2.590 auf Lager: morgen versandbereit

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2311+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Philippinen
         
      • Price: 2,4736 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2311+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 90 Stück
      • Price: 2,4736 €
    • (2500)

      morgen versandbereit

      Increment:
      2500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2433+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 2.500 Stück
      • Price: 0,9754 €
    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2540+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 2.500 Stück
      • Price: 1,0143 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.