VishaySIP32431DNP3-T1GE4Leistungsschaltern

Power Switch Hi Side 1-OUT 1.4A 350mOhm 4-Pin TDFN EP T/R

Dealing with high voltages and currents? Protect your circuit with the high side SIP32431DNP3-T1GE4 power switch, developed by Vishay. This charge controller has single output. This charge controller has an input voltage of 1.5 to 5.5 V. It features 0.35 Ohm switch on resistance. This device has a maximum power dissipation of 324 mW. Its maximum power dissipation is 324 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 85 °C.

Auf Lager: 3.022 Stück

Regional Inventory: 22

    Total0,28 €Price for 1

    22 auf Lager: morgen versandbereit

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2410+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      22
      Country Of origin:
      Thailand
         
      • Price: 0,2790 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2410+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Thailand
      • In Stock: 22 Stück
      • Price: 0,2790 €
    • (3000)

      Versand in vsl. 7 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2535+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Thailand
      • In Stock: 3.000 Stück
      • Price: 0,2585 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.