VishaySIP32508DT-T1-GE3Leistungsschaltern
Power Switch Hi Side 1-OUT 3A 47mOhm Medical 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1.1 | |
| 5.5 | |
| -0.3 to 6 | |
| 1.1 to 5.5 | |
| 3(Max) | |
| 47 | |
| 833 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95 mm |
| Verpackungsbreite | 1.65 mm |
| Verpackungslänge | 3.05 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | TSOT-23 |
| 6 | |
| Leitungsform | Gull-wing |
There has never before been an easier time to connect a load to a power supply in your electronic circuit with this high side SIP32508DT-T1-GE3 power switch by Vishay. This charge controller has single output. This charge controller has an input voltage of 1.1 to 5.5 V. This device has a maximum power dissipation of 833 mW. It features 0.047 Ohm switch on resistance. Its maximum power dissipation is 833 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This charge controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.