10-25% Rabatt
VishaySIR416DP-T1-GE3MOSFETs
Trans MOSFET N-CH 40V 50A 8-Pin PowerPAK SO EP T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 2.5 | |
| -55 to 150 | |
| 50 | |
| 100 | |
| 1 | |
| 3.8@10V | |
| 28.2@4.5V|59@10V | |
| 59 | |
| 9 | |
| 7.7 | |
| 26 | |
| 3350@20V | |
| 197@20V | |
| 1.2 | |
| 490 | |
| 5200 | |
| 40 | |
| 85 | |
| 42 | |
| 28 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 3.1@10V|3.5@4.5 | |
| 5.2 | |
| 70 | |
| 65 | |
| 0.7 | |
| 2.4 | |
| 31 | |
| 1.1 | |
| 0.2 | |
| 2.2 | |
| 20 | |
| 27.5 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.02 mm |
| Verpackungsbreite | 5.89 mm |
| Verpackungslänge | 4.9 mm |
| Leiterplatte geändert | 8 |
| Lieferantenverpackung | PowerPAK SO EP |
| 8 | |
| Leitungsform | No Lead |
This SIR416DP-T1-GE3 power MOSFET from Vishay can be used for amplification in your circuit. Its maximum power dissipation is 5200 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

