| Compliant | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2.2 | |
| 20 | |
| 9.5@10V | |
| 8@4.5V|18@10V | |
| 18 | |
| 2.3 | |
| 2.4 | |
| 5 | |
| 985@15V | |
| 205 | |
| 3900 | |
| 9 | |
| 12 | |
| 19 | |
| 14 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 7.5@10V|10@4.5V | |
| 3.9 | |
| 70 | |
| 0.76 | |
| 2.7 | |
| 14 | |
| 1.1 | |
| 0.3 | |
| 2.6 | |
| 20 | |
| 15 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.07(Max) mm |
| Verpackungsbreite | 5.89 mm |
| Verpackungslänge | 4.9 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | PowerPAK SO EP |
| 8 | |
| Leitungsform | No Lead |
Amplify electronic signals and switch between them with the help of Vishay's SIR474DP-T1-GE3 power MOSFET. Its maximum power dissipation is 3900 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

