VishaySIR882ADP-T1-GE3MOSFETs

Trans MOSFET N-CH 100V 60A 8-Pin PowerPAK SO EP T/R

As an alternative to traditional transistors, the SIR882ADP-T1-GE3 power MOSFET from Vishay can be used to both amplify and switch electronic signals. Its maximum power dissipation is 5400 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with TrenchFET technology. This N channel MOSFET transistor operates in enhancement mode.

Import TariffMay apply to this part

3.000 Stück: Versand in vsl. 2 Tagen

    Total2.987,70 €Price for 3000

    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2533+
      Manufacturer Lead Time:
      37 Wochen
      Country Of origin:
      China
      • In Stock: 3.000 Stück
      • Price: 0,9959 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.