VishaySIS407DN-T1-GE3MOSFETs

Trans MOSFET P-CH 20V 25A 8-Pin PowerPAK 1212 EP T/R

As an alternative to traditional transistors, the SIS407DN-T1-GE3 power MOSFET from Vishay can be used to both amplify and switch electronic signals. Its maximum power dissipation is 3600 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This P channel MOSFET transistor operates in enhancement mode. This device is made with TrenchFET technology.

6.000 Stück: morgen versandbereit

    Total932,40 €Price for 3000

    • (3000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2527+
      Manufacturer Lead Time:
      39 Wochen
      Country Of origin:
      China
      • In Stock: 6.000 Stück
      • Price: 0,3108 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.