VishaySIS892ADN-T1-GE3MOSFETs
Trans MOSFET N-CH 100V 28A 8-Pin PowerPAK 1212 EP T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 3 | |
| 28 | |
| 100 | |
| 1 | |
| 33@10V | |
| 12.8@10V|9.7@7.5V|6.1@4.5V | |
| 12.8 | |
| 550@50V | |
| 3700 | |
| 9 | |
| 13 | |
| 16 | |
| 10 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.07(Max) |
| Verpackungsbreite | 3.05 |
| Verpackungslänge | 3.05 |
| Leiterplatte geändert | 8 |
| Lieferantenverpackung | PowerPAK 1212 EP |
| 8 | |
| Leitungsform | No Lead |
Use Vishay's SIS892ADN-T1-GE3 power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 3700 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with TrenchFET technology.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

