AmphenolSJT00RT-10-35PSteckverbinder, rund
Conn Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 13 | |
| PIN | |
| Crimp | |
| 10-35 | |
| No | |
| Gold | |
| Aluminum | |
| Bright Cadmium Over Nickel | |
| 550VDC|400VAC | |
| -55 | |
| 200 | |
| Bayonet Lock | |
| 30.91 | |
| 23.82 | |
| 23.82 |
Use this subminiature cylindrical SJT00RT-10-35P connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 10-35. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 13 contacts that are plated with gold. This circular connector has an operating temperature of -55 to 200 °C. This product is 30.91 mm long, 23.82 mm tall and 23.82 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

