AmphenolSJT00RT-20-11SSteckverbinder, rund
Conn Circular SKT 11 POS Crimp ST Wall Mount 11 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 11 | |
| SKT | |
| Crimp | |
| 20-11 | |
| No | |
| Gold | |
| Bright Cadmium Over Nickel | |
| 850VDC|600VAC | |
| -55 | |
| 200 | |
| 30.91 | |
| 36.52 | |
| 36.52 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical SJT00RT-20-11S connector from Amphenol. Its shell size is 20-11. It has a receptacle type gender. This socket type connector has 11 contacts that are plated with gold. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C. This product is 30.91 mm long, 36.52 mm tall and 36.52 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

