AmphenolSJT00RT-20-41P(014)Steckverbinder, rund
Conn Circular PIN 41 POS Crimp ST Wall Mount 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 41 | |
| PIN | |
| Crimp | |
| 20-41 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -55 | |
| 200 | |
| Bayonet Lock | |
| 30.91 | |
| 36.52 | |
| 36.52 |
Use only the best subminiature cylindrical SJT00RT-20-41P(014) connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. Its shell size is 20-41. It has a straight body orientation. This RCP connector has 41 contacts that are plated with gold. This product is 30.91 mm long, 36.52 mm tall and 36.52 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

