AmphenolSJTP00RT-18-35SASteckverbinder, rund
Conn Circular SKT 66 POS Crimp ST Wall Mount 66 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 66 | |
| SKT | |
| Crimp | |
| 18-35 | |
| No | |
| Gold | |
| Aluminum | |
| Bright Cadmium Over Nickel | |
| 550VDC|400VAC | |
| -55 | |
| 200 | |
| Bayonet Lock | |
| 35.53 | |
| 33.32 | |
| 33.32 |
Use this subminiature cylindrical SJTP00RT-18-35SA connector from Amphenol for your cylindrical cable housing connection needs. It has a receptacle type gender. This socket type connector has 66 contacts that are plated with gold. Its shell size is 18-35. It has a straight body orientation. This product is 35.53 mm long, 33.32 mm tall and 33.32 mm deep. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

