AmphenolSJTP00RT-22-35SSteckverbinder, rund

Conn Circular SKT 100 POS Crimp ST Wall Mount 100 Terminal 1 Port

Use only the best subminiature cylindrical SJTP00RT-22-35S connector from Amphenol to create a solid connection for your cylindrical cable housing. This socket type connector has 100 contacts that are plated with gold. Its shell size is 22-35. It has a straight body orientation. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 200 °C. This product is 35.53 mm long, 39.67 mm tall and 39.67 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.