YageoSK035M0220A5F-0811Kondensator, Aluminium
Cap Aluminum Lytic 220uF 35V 20% (8 X 11mm) Radial 5mm 0.29A 2000h 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 35VDC | |
| 0.29 | |
| 77@2Min | |
| 2000 | |
| Polar | |
| High CV|Low Cost|Very High Volumetric Efficiency | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 8 X 11 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8 | |
| 11 | |
| 0.5 |
This electrolytic SK035M0220A5F-0811 aluminum capacitor from Yageo has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 11 mm tall with a diameter of 8 mm. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its leakage current is 77@2Min μA. Its capacitance value is 220uF. It has a tolerance of 20%. The SK035M0220A5F-0811 aluminum electrolytic capacitor has a radial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

