Illinois CapacitorSK100M050STKondensator, Aluminium
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 13.27 Ohm 0.065A 2000h 85°C Standard
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 20% | |
| 50VDC | |
| 13.27 | |
| Standard | |
| 0.065 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -40 | |
| 85 | |
| Standard | |
| 5 | |
| 11 | |
| 0.5 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Cornell Dubilier's electrolytic SK100M050ST aluminum capacitor. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. This product is 11 mm tall with a diameter of 5 mm. Its capacitance value is 10uF. Its leakage current is 3@2Min μA. It has a tolerance of 20%. The SK100M050ST aluminum electrolytic capacitor has a radial termination style.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

