10-25% Rabatt
Illinois CapacitorSK101M035STKondensator, Aluminium
Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 3.5mm 1.59 Ohm 0.23A 2000h 85°C Standard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 35VDC | |
| 1.59 | |
| Standard | |
| 0.23 | |
| 350@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -40 | |
| 85 | |
| Standard | |
| 8 | |
| 11.5 | |
| 0.6 |
This electrolytic SK101M035ST aluminum capacitor from Cornell Dubilier has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 11.5 mm tall with a diameter of 8 mm. Its capacitance value is 100uF. It has a tolerance of 20%. Its leakage current is 3@2Min μA. The SK101M035ST aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

