Illinois CapacitorSK102M050STKondensator, Aluminium
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 0.13 Ohm 1.35A 2000h 85°C Standard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 50VDC | |
| 0.13 | |
| Standard | |
| 1.35 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -40 | |
| 85 | |
| Standard | |
| 16 | |
| 25 | |
| 0.8 |
The pure aluminum anode on the electrolytic SK102M050ST electrolytic capacitor, designed from Cornell Dubilier, is the solution to your signal filtering needs. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The SK102M050ST aluminum electrolytic capacitor has a radial termination style. This product is 25 mm tall with a diameter of 16 mm. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. Its capacitance value is 1000uF. It has a tolerance of 20%. Its leakage current is 3@2Min μA.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

