NKK SwitchesSK14DGMG01Schlüsselschalter
Switch Key Lock ON ON ON SP3T 45° Flat Key 0.1A 28VAC 28VDC 0.4VA Solder Lug 30000Cycles Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Antistatic Snap-In | |
| SP3T | |
| ON ON ON | |
| Flat Key | |
| 0.1@28VAC 28VDC | |
| 28 | |
| 28 | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 100 | |
| 100 | |
| 10000 | |
| 30000 | |
| 45 | |
| Panel Mount | |
| Solder Lug | |
| 3 | |
| 4.8 | |
| Round | |
| 1|2|3 | |
| Glass Fiber/Polyamide | |
| Polyamide | |
| Straight | |
| -40 | |
| 85 | |
| 18 | |
| 18 | |
| 25.2 |
Keep your system safe and use this antistatic snap-in SK14DGMG01 Keylock switch from NKK Switches to power on and off your project with the turn of a key. It has a SP3T configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This switch key has a minimum operating temperature of -40 °C and a maximum of 85 °C. The SK14DGMG01 switch key has a solder lug termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 18 mm long, 25.2 mm tall and 18 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

