Illinois CapacitorSK220M016STKondensator, Aluminium
Cap Aluminum Lytic 22uF 16V 20% (5 X 11mm) Radial 2mm 9.65 Ohm 0.075A 2000h 85°C Standard
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22uF | |
| 20% | |
| 16VDC | |
| 9.65 | |
| Standard | |
| 0.075 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -40 | |
| 85 | |
| Standard | |
| 5 | |
| 11 | |
| 0.5 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic SK220M016ST electrolytic capacitor from Cornell Dubilier is for you. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 22uF. This product is 11 mm tall with a diameter of 5 mm. Its leakage current is 3@2Min μA. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. It has a tolerance of 20%. The SK220M016ST aluminum electrolytic capacitor has a radial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

