Illinois CapacitorSK221M016STKondensator, Aluminium
Cap Aluminum Lytic 220uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.97 Ohm 0.32A 2000h 85°C Standard
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 16VDC | |
| 0.97 | |
| Standard | |
| 0.32 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -40 | |
| 85 | |
| Standard | |
| 8 | |
| 11.5 | |
| 0.6 |
Using this electrolytic SK221M016ST aluminum capacitor from Cornell Dubilier in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 3@2Min μA. This product is 11.5 mm tall with a diameter of 8 mm. Its capacitance value is 220uF. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. The SK221M016ST aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

