Illinois CapacitorSK221M035STKondensator, Aluminium
Cap Aluminum Lytic 220uF 35V 20% (10 X 13mm) Radial 5mm 0.72 Ohm 0.37A 2000h 85°C Standard
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 35VDC | |
| 0.72 | |
| Standard | |
| 0.37 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 13 | |
| -40 | |
| 85 | |
| Standard | |
| 10 | |
| 13 | |
| 0.6 |
This electrolytic SK221M035ST aluminum capacitor from Cornell Dubilier has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 220uF. It has a tolerance of 20%. Its leakage current is 3@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The SK221M035ST aluminum electrolytic capacitor has a radial termination style. This product is 13 mm tall with a diameter of 10 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

