Illinois CapacitorSK222M016STKondensator, Aluminium
Cap Aluminum Lytic 2200uF 16V 20% (13 X 21mm) Radial 5mm 0.14 Ohm 1.35A 2000h 85°C Standard
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 16VDC | |
| 0.14 | |
| Standard | |
| 1.35 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 13 X 21 | |
| -40 | |
| 85 | |
| Standard | |
| 13 | |
| 21 | |
| 0.6 |
Using the aluminum anode based electrolytic SK222M016ST electrolytic capacitor, developed by Cornell Dubilier, you can filter out lower signal frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 2200uF. Its leakage current is 3@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 21 mm tall with a diameter of 13 mm. It has a tolerance of 20%. The SK222M016ST aluminum electrolytic capacitor has a radial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

