NKK SwitchesSK22AG13Schlüsselschalter

Switch Key Lock ON None ON DPDT 90° Flat Key 0.1A 28VAC 28VDC 0.4VA PC Pins 30000Cycles Bracket Mount/Through Hole

Power on and off your project with this process sealed SK22AG13 Keylock switch from NKK Switches to keep your system safe from non-authorized users. It has a DPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This switch key has a minimum operating temperature of -25 °C and a maximum of 70 °C. The SK22AG13 switch key has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 15.74 mm long, 21 mm tall and 14.5 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    26 Wochen
    • Price: 16,5933 €
    1. 1+16,5933 €
    2. 250+16,3333 €
    3. 2500+14,3144 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.