Illinois CapacitorSK471M035STKondensator, Aluminium

Cap Aluminum Lytic 470uF 35V 20% (10 X 21mm) Radial 5mm 0.33 Ohm 0.64A 2000h 85°C Standard

This electrolytic SK471M035ST aluminum capacitor from Cornell Dubilier combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 21 mm tall with a diameter of 10 mm. Its capacitance value is 470uF. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 3@2Min μA. The SK471M035ST aluminum electrolytic capacitor has a radial termination style.

Import TariffMay apply to this part

1.318 Stück: Versand in vsl. 2 Tagen

    Total0,37 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2043+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      China
      • In Stock: 1.318 Stück
      • Price: 0,3654 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.