Illinois CapacitorSK4R7M100STKondensator, Aluminium
Cap Aluminum Lytic 4.7uF 100V 20% (5 X 11mm) Radial 2mm 22.59 Ohm 0.05A 2000h 85°C Standard
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4.7uF | |
| 20% | |
| 100VDC | |
| 22.59 | |
| Standard | |
| 0.05 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -40 | |
| 85 | |
| Standard | |
| 5 | |
| 11 | |
| 0.5 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic SK4R7M100ST aluminum capacitor from Cornell Dubilier is the one for you! It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 4.7uF. This product is 11 mm tall with a diameter of 5 mm. It has a tolerance of 20%. Its leakage current is 3@2Min μA. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. The SK4R7M100ST aluminum electrolytic capacitor has a radial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

