SamtecSL-101-G-11Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 1 POS Solder ST Top Entry Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 1 | |
| 1 | |
| Solder | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 2.54 | |
| 2.54 | |
| 3.35 | |
| 2.75 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this socket strip SL-101-G-11 header connector from Samtec. This SKT connector's a single contact that is made out of beryllium copper and plated with gold over nickel. This is a 1-row connector. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 1 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 2.54 mm long, 3.35 mm tall and 2.54 mm deep. SL-101-G-11 is housed in black polyester.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

