SamtecSL-102-G-12Steckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Easily mount this socket strip SL-102-G-12 header connector from Samtec onto your PCB project to support a variety of physical configuration options. This SKT connector's 2 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. This is a 1-row connector. This device has a maximum current rating of 1 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.08 mm long, 2.41 mm tall and 2.54 mm deep. SL-102-G-12 is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

Import TariffMay apply to this part

2.510 Stück: morgen versandbereit

    Total0,98 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2550+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Malaysia
      • In Stock: 2.510 Stück
      • Price: 0,9762 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.