SamtecSL-103-T-12Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.62 | |
| 2.54 | |
| 2.41 | |
| 2.42 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this socket strip SL-103-T-12 connector from Samtec. This SKT connector's 3 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. It has a socket type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 1 A. This product comes packaged in bulk, so the parts will be stored loosely. SL-103-T-12 is housed in black polyester. This product is 7.62 mm long, 2.41 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

