SamtecSL-106-TT-19Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 6 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 105 | |
| Bulk | |
| 15.24 | |
| 2.54 | |
| 2.11 | |
| 2.08 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this socket strip SL-106-TT-19 connector from Samtec. This SKT connector's 6 contacts that are made out of beryllium copper and plated with tin over nickel. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 1 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 15.24 mm long, 2.11 mm tall and 2.54 mm deep. SL-106-TT-19 is housed in black polyester. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

